
TS3V330DGVR | |
|---|---|
DigiKey Part Number | 296-TS3V330DGVRTR-ND - Tape & Reel (TR) 296-TS3V330DGVRCT-ND - Cut Tape (CT) 296-TS3V330DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V330DGVR |
Description | IC MUX/DEMUX VID SW QUAD 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.89700 | kr.38.97 |
| 25 | kr.3.50560 | kr.87.64 |
| 100 | kr.3.07800 | kr.307.80 |
| 250 | kr.2.87448 | kr.718.62 |
| 500 | kr.2.75178 | kr.1,375.89 |
| 1.000 | kr.2.65070 | kr.2,650.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.56750 | kr.5,135.00 |
| 4.000 | kr.2.49902 | kr.9,996.08 |
| 6.000 | kr.2.46474 | kr.14,788.44 |
| 10.000 | kr.2.42673 | kr.24,267.30 |
| 14.000 | kr.2.40453 | kr.33,663.42 |
| 20.000 | kr.2.38317 | kr.47,663.40 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

