CS5171GDR8G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.027
Unit Price: kr.18.94000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

CS5171GDR8G

DigiKey Part Number
CS5171GDR8GOSTR-ND - Tape & Reel (TR)
CS5171GDR8GOSCT-ND - Cut Tape (CT)
CS5171GDR8GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5171GDR8G
Description
IC REG BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CS5171GDR8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
280kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 130.483 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

130.483In Stock
Ships from Rochester Electronics, LLC