
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 30V | |
Regulator Topology | Boost | |
Frequency - Switching | 280kHz | |
Contents | Board(s) | |
Utilized IC / Part | CS5171 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.585.97000 | kr.585.97 |
| Unit Price without VAT: | kr.585.97000 |
|---|---|
| Unit Price with VAT: | kr.732.46250 |


