

CS5171EDR8G | |
|---|---|
DigiKey Part Number | CS5171EDR8GOSTR-ND - Tape & Reel (TR) CS5171EDR8GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS5171EDR8G |
Description | IC REG BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS5171EDR8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 280kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |












