
CPH5520-TL-E | |
|---|---|
DigiKey Part Number | 488-CPH5520-TL-ETR-ND - Tape & Reel (TR) 488-CPH5520-TL-ECT-ND - Cut Tape (CT) 488-CPH5520-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH5520-TL-E |
Description | TRANS NPN/PNP 80V/50V 2A 5-CPH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 80V, 50V 2A 420MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH5520-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 80V, 50V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.80600 | kr.48.06 |
| 100 | kr.3.15350 | kr.315.35 |
| 500 | kr.2.44382 | kr.1,221.91 |
| 1.000 | kr.2.21520 | kr.2,215.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81582 | kr.5,447.46 |
| 6.000 | kr.1.67789 | kr.10,067.34 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |



