
CPH5524-TL-E | |
|---|---|
DigiKey Part Number | CPH5524-TL-EOSTR-ND - Tape & Reel (TR) CPH5524-TL-EOSCT-ND - Cut Tape (CT) CPH5524-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH5524-TL-E |
Description | TRANS NPN/PNP 50V 3A 5-CPH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 3A 380MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14000 | kr.41.40 |
| 100 | kr.2.70020 | kr.270.02 |
| 500 | kr.2.08016 | kr.1,040.08 |
| 1.000 | kr.1.88025 | kr.1,880.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53420 | kr.4,602.60 |
| 6.000 | kr.1.41351 | kr.8,481.06 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

