CAT5113VI-00-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.264
Unit Price: kr.32.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.467
Unit Price: kr.34.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.575
Unit Price: kr.57.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.37.98412
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.353
Unit Price: kr.63.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.33.84714
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 98
Unit Price: kr.48.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 60
Unit Price: kr.53.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.31.32109
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.27.86378
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 100
Unit Price: kr.57.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 231
Unit Price: kr.63.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.37.54693
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.33.84714
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113VI-00-GT3

DigiKey Part Number
CAT5113VI-00-GT3OSTR-ND - Tape & Reel (TR)
CAT5113VI-00-GT3OSCT-ND - Cut Tape (CT)
CAT5113VI-00-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT5113VI-00-GT3
Description
IC DGTL POT 100KOHM 100TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5113VI-00-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
100k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
1000 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes