X9317US8IZT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.536
Unit Price: kr.64.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.26.37000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.25.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.427
Unit Price: kr.39.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: kr.39.94000
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9317US8IZT1

DigiKey Part Number
X9317US8IZT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9317US8IZT1
Description
IC DIG POT 50K 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9317US8IZT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9317US8IZRenesas Electronics Corporation1.536X9317US8IZ-NDkr.64.79000Parametric Equivalent
CAT5113VI-00-GT3onsemi0CAT5113VI-00-GT3OSCT-NDkr.26.37000Similar
CAT5113VI-01-GT3onsemi0CAT5113VI-01-GT3OSCT-NDkr.25.68000Similar
DS1804Z-050+Analog Devices Inc./Maxim Integrated6.427DS1804Z-050+-NDkr.39.82000Similar
DS1804Z-050+T&RAnalog Devices Inc./Maxim Integrated2.500175-DS1804Z-050+T&RCT-NDkr.39.94000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.56622kr.96,415.55
Manufacturers Standard Package
Unit Price without VAT:kr.38.56622
Unit Price with VAT:kr.48.20778