


X9317WS8IZ-2.7 | |
|---|---|
DigiKey Part Number | X9317WS8IZ-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9317WS8IZ-2.7 |
Description | IC DGTL POT 10KOHM 100TAP 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9317WS8IZ-2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.74000 | kr.63.74 |
| 10 | kr.49.71500 | kr.497.15 |
| 25 | kr.46.21040 | kr.1,155.26 |
| 100 | kr.42.36030 | kr.4,236.03 |
| 300 | kr.40.21270 | kr.12,063.81 |
| 500 | kr.39.41862 | kr.19,709.31 |
| 1.000 | kr.38.50810 | kr.38,508.10 |
| Unit Price without VAT: | kr.63.74000 |
|---|---|
| Unit Price with VAT: | kr.79.67500 |

