BZX84C20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.778
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 1.256
Unit Price: kr.1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.15693
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46201
Datasheet

Similar


Diodes Incorporated
In Stock: 3.770
Unit Price: kr.0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.991
Unit Price: kr.0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.890
Unit Price: kr.1.61000
Datasheet
Zener Diode 20 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20

DigiKey Part Number
BZX84C20FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C20
Description
DIODE ZENER 20V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 20 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes