BZX84-C20,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 19.590
Unit Price: kr.1.01000
Datasheet

Similar


Diotec Semiconductor
In Stock: 918
Unit Price: kr.1.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 191.987
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 10.000
Unit Price: kr.0.25360
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41005
Datasheet

Similar


onsemi
In Stock: 31.579
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 94.420
Unit Price: kr.0.44380
Datasheet

Similar


onsemi
In Stock: 3.991
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 5.954
Unit Price: kr.1.27000
Datasheet
Zener Diode 20 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C20,215

DigiKey Part Number
1727-5023-2-ND - Tape & Reel (TR)
1727-5023-1-ND - Cut Tape (CT)
1727-5023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C20,215
Description
DIODE ZENER 20V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C20,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C20LT1Gonsemi19.590BZX84C20LT1GOSCT-NDkr.1.01000Direct
BZX84C20Diotec Semiconductor9184878-BZX84C20CT-NDkr.1.08000Similar
BZX84C20 RFGTaiwan Semiconductor Corporation01801-BZX84C20RFGCT-NDkr.1.59000Similar
BZX84C20-7-FDiodes Incorporated0BZX84C20-FDICT-NDkr.1.20000Similar
BZX84C20-AQDiotec Semiconductor3.0004878-BZX84C20-AQCT-NDkr.0.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types