74VHCT373AMTCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 480
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 25.176
Unit Price: kr.7.65170
Datasheet

Parametric Equivalent


onsemi
In Stock: 58
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 584
Unit Price: kr.5.59000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10.973
Unit Price: kr.7.90889
Datasheet

Direct


Texas Instruments
In Stock: 58.012
Unit Price: kr.4.69000
Datasheet

Direct


Texas Instruments
In Stock: 11.653
Unit Price: kr.2.96000
Datasheet

Similar


Texas Instruments
In Stock: 33.025
Unit Price: kr.2.96000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.429
Unit Price: kr.3.34360
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.613
Unit Price: kr.3.34360
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT373AMTCX

DigiKey Part Number
74VHCT373AMTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT373AMTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT373AMTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes