74VHCT08AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6.073
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.397
Unit Price: kr.2.38000
Datasheet

Direct


Texas Instruments
In Stock: 18
Unit Price: kr.6.37000
Datasheet

Direct


Texas Instruments
In Stock: 12.653
Unit Price: kr.2.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.687
Unit Price: kr.1.61000
Datasheet

Similar


Texas Instruments
In Stock: 3.893
Unit Price: kr.2.19000
Datasheet

Similar


Texas Instruments
In Stock: 22.921
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 290
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.440
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.835
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 139.812
Unit Price: kr.1.22170
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.519
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.99521
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.898
Unit Price: kr.4.12000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT08AMTC

DigiKey Part Number
74VHCT08AMTC-ND
Manufacturer
Manufacturer Product Number
74VHCT08AMTC
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT08AMTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types