
MC74VHCT08ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT08ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT08ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT08ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT08ADTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT08ADTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.61000 | kr.16.10 |
| 25 | kr.1.43520 | kr.35.88 |
| 100 | kr.1.23820 | kr.123.82 |
| 250 | kr.1.14476 | kr.286.19 |
| 500 | kr.1.08846 | kr.544.23 |
| 1.000 | kr.1.04198 | kr.1,041.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99294 | kr.2,482.35 |
| 5.000 | kr.0.96341 | kr.4,817.05 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


