
74VHCT08AMTCX | |
|---|---|
DigiKey Part Number | 2156-74VHCT08AMTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT08AMTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 139812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.570 | kr.1.22170 | kr.1,918.07 |
| Unit Price without VAT: | kr.1.22170 |
|---|---|
| Unit Price with VAT: | kr.1.52713 |

