74VHCT04AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.021
Unit Price: kr.2.16000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 34.217
Unit Price: kr.6.28000
Datasheet

Direct


Texas Instruments
In Stock: 4.628
Unit Price: kr.2.60000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.72545
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.506
Unit Price: kr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 1.900
Unit Price: kr.4.63000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT04AMX

DigiKey Part Number
74VHCT04AMXTR-ND - Tape & Reel (TR)
74VHCT04AMXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74VHCT04AMX
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHCT04AMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT04ADR2Gonsemi2.021MC74VHCT04ADR2GOSCT-NDkr.2.16000Similar
SN74AHCT04DRochester Electronics, LLC34.2172156-SN74AHCT04D-NDkr.6.28000Direct
SN74AHCT04DRTexas Instruments4.628296-4642-1-NDkr.2.60000Direct
74AHCT04D-Q100JNexperia USA Inc.01727-74AHCT04D-Q100JTR-NDkr.0.72545Upgrade
74AHCT04D,118Nexperia USA Inc.1.5061727-74AHCT04D,118CT-NDkr.1.46000Similar
Obsolete
Marketplace Stock: 138.328 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

138.328In Stock
Ships from Flip Electronics