Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT04ADTR2G

DigiKey Part Number
MC74VHCT04ADTR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT04ADTR2GOSCT-ND - Cut Tape (CT)
MC74VHCT04ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT04ADTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT04ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT04PW-Q100JNexperia USA Inc.201727-74AHCT04PW-Q100JCT-NDkr.2.18000Direct
74AHCT04APWJNexperia USA Inc.1.1081727-74AHCT04APWJCT-NDkr.2.18000Similar
In-Stock: 4.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.67900kr.16.79
25kr.1.49720kr.37.43
100kr.1.29230kr.129.23
250kr.1.19532kr.298.83
500kr.1.13662kr.568.31
1.000kr.1.08842kr.1,088.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03750kr.2,593.75
5.000kr.1.00681kr.5,034.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000