
74VHCT04AMTCX | |
|---|---|
DigiKey Part Number | 2156-74VHCT04AMTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT04AMTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.130 | kr.1.71180 | kr.1,934.33 |
| Unit Price without VAT: | kr.1.71180 |
|---|---|
| Unit Price with VAT: | kr.2.13975 |


