74VHC245SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.382
Unit Price: kr.5.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.153
Unit Price: kr.6.94441
Datasheet

Similar


Texas Instruments
In Stock: 4.247
Unit Price: kr.5.34000
Datasheet

Similar


Texas Instruments
In Stock: 407
Unit Price: kr.10.80240
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: kr.1.41460
Datasheet

Similar


Texas Instruments
In Stock: 8.016
Unit Price: kr.8.55000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.3.47000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC245SJ

DigiKey Part Number
74VHC245SJ-ND
Manufacturer
Manufacturer Product Number
74VHC245SJ
Description
IC TXRX NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC245SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types