
74VHC132SJ | |
|---|---|
DigiKey Part Number | 2156-74VHC132SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC132SJ |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Bulk | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOP |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Bulk: | 61550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | kr.4.24779 | kr.1,903.01 |
| Unit Price without VAT: | kr.4.24779 |
|---|---|
| Unit Price with VAT: | kr.5.30974 |

