74LVTH245WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.46886
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.46886
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.868
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 3.680
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 1.270
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.143
Unit Price: kr.4.81841
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.08545
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.410
Unit Price: kr.5.95959
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 127
Unit Price: kr.14.96236
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 201
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 370
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47
Unit Price: kr.6.66000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH245WM

DigiKey Part Number
74LVTH245WM-ND
Manufacturer
Manufacturer Product Number
74LVTH245WM
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVTH245WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types