


SN74LVTH2245DW | |
|---|---|
DigiKey Part Number | 296-1714-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2245DW |
Description | IC TXRX 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2245DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.86000 | kr.6.86 |
| 10 | kr.4.94900 | kr.49.49 |
| 25 | kr.4.47160 | kr.111.79 |
| 100 | kr.3.94600 | kr.394.60 |
| 250 | kr.3.69448 | kr.923.62 |
| Unit Price without VAT: | kr.6.86000 |
|---|---|
| Unit Price with VAT: | kr.8.57500 |

