Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245D,118

DigiKey Part Number
1727-6372-2-ND - Tape & Reel (TR)
1727-6372-1-ND - Cut Tape (CT)
1727-6372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT245D,118
Description
IC TXRX 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT245M96Texas Instruments2.897296-14553-1-NDkr.5.45000Similar
SN74LVT245BDWTexas Instruments282296-8651-5-NDkr.8.37000Similar
SN74LVTH2245DWRochester Electronics, LLC14.8682156-SN74LVTH2245DW-NDkr.6.21000Similar
SN74LVTH2245DWRTexas Instruments3.680296-28885-1-NDkr.5.33000Similar
SN74LVTH245ADWTexas Instruments22296-8711-5-NDkr.4.33400Similar
In-Stock: 201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.18900kr.31.89
25kr.2.86320kr.71.58
100kr.2.50490kr.250.49
250kr.2.33412kr.583.53
500kr.2.23118kr.1,115.59
1.000kr.2.19833kr.2,198.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91754kr.3,835.08
4.000kr.1.86383kr.7,455.32
6.000kr.1.83694kr.11,021.64
10.000kr.1.80714kr.18,071.40
14.000kr.1.78973kr.25,056.22
20.000kr.1.77298kr.35,459.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500