74AC74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 649
Unit Price: kr.2.30000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 17.731
Unit Price: kr.6.53000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3.678
Unit Price: kr.6.53000
Datasheet

Direct


Texas Instruments
In Stock: 6.640
Unit Price: kr.2.62000
Datasheet

Similar


Texas Instruments
In Stock: 13.977
Unit Price: kr.4.29000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC74MTC

DigiKey Part Number
74AC74MTC-ND
Manufacturer
Manufacturer Product Number
74AC74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74AC74MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes