
SN74AC74PWR | |
|---|---|
DigiKey Part Number | 296-1064-2-ND - Tape & Reel (TR) 296-1064-1-ND - Cut Tape (CT) 296-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC74PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.85800 | kr.18.58 |
| 25 | kr.1.65640 | kr.41.41 |
| 100 | kr.1.43260 | kr.143.26 |
| 250 | kr.1.32664 | kr.331.66 |
| 500 | kr.1.26272 | kr.631.36 |
| 1.000 | kr.1.21006 | kr.1,210.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16660 | kr.2,333.20 |
| 4.000 | kr.1.13088 | kr.4,523.52 |
| 6.000 | kr.1.11300 | kr.6,678.00 |
| 10.000 | kr.1.09318 | kr.10,931.80 |
| 14.000 | kr.1.08159 | kr.15,142.26 |
| 20.000 | kr.1.07045 | kr.21,409.00 |
| 50.000 | kr.1.04647 | kr.52,323.50 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |











