SN74AHCT04DBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC74DBR

DigiKey Part Number
296-4341-2-ND - Tape & Reel (TR)
296-4341-1-ND - Cut Tape (CT)
296-4341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC74DBR
Description
IC FF D-TYPE DOUBLE 1BIT 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC74DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.3.02700kr.30.27
25kr.2.71600kr.67.90
100kr.2.37500kr.237.50
250kr.2.21160kr.552.90
500kr.2.11302kr.1,056.51
1.000kr.2.07590kr.2,075.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.96531kr.3,930.62
4.000kr.1.91042kr.7,641.68
6.000kr.1.88292kr.11,297.52
10.000kr.1.85247kr.18,524.70
14.000kr.1.83467kr.25,685.38
20.000kr.1.81754kr.36,350.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC