4N25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.670
Unit Price: kr.4.48000
Datasheet

Similar


Broadcom Limited
In Stock: 12.253
Unit Price: kr.4.61000
Datasheet

Similar


Broadcom Limited
In Stock: 12.950
Unit Price: kr.4.86000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 395
Unit Price: kr.4.86000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.117
Unit Price: kr.4.86000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.000
Unit Price: kr.4.86000
Datasheet

Similar


LITEON
In Stock: 4.802
Unit Price: kr.2.56000
Datasheet

Similar


LITEON
In Stock: 11.657
Unit Price: kr.2.75000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.67283
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.003
Unit Price: kr.3.78000
Datasheet
6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25S

DigiKey Part Number
4N25SFS-ND
Manufacturer
Manufacturer Product Number
4N25S
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bag
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes