Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25-X017

DigiKey Part Number
4N25-X017-ND
Manufacturer
Manufacturer Product Number
4N25-X017
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.36V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
500mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
2µs, 2µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N25-X007TVishay Semiconductor Opto Division2774N25-X007TCT-NDkr.5.01000Parametric Equivalent
4N25-X009Vishay Semiconductor Opto Division104N25-X009-NDkr.4.50000Parametric Equivalent
4N25-X009TVishay Semiconductor Opto Division3254N25-X009TCT-NDkr.5.01000Parametric Equivalent
4N26-X009Vishay Semiconductor Opto Division1.0704N26-X009-NDkr.2.47520Parametric Equivalent
4N26-X009TVishay Semiconductor Opto Division9914N26-X009TCT-NDkr.5.01000Parametric Equivalent
In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.48100kr.34.81
100kr.2.53920kr.253.92
500kr.2.11882kr.1,059.41
1.000kr.1.98087kr.1,980.87
2.000kr.1.86380kr.3,727.60
6.000kr.1.71353kr.10,281.18
10.000kr.1.65603kr.16,560.30
26.000kr.1.56572kr.40,708.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250