
4N25-X007T | |
|---|---|
DigiKey Part Number | 4N25-X007TTR-ND - Tape & Reel (TR) 4N25-X007TCT-ND - Cut Tape (CT) 4N25-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25-X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.37900 | kr.33.79 |
| 100 | kr.2.46460 | kr.246.46 |
| 500 | kr.2.05658 | kr.1,028.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92275 | kr.1,922.75 |
| 2.000 | kr.1.80909 | kr.3,618.18 |
| 3.000 | kr.1.75076 | kr.5,252.28 |
| 5.000 | kr.1.68486 | kr.8,424.30 |
| 7.000 | kr.1.64565 | kr.11,519.55 |
| 10.000 | kr.1.60740 | kr.16,074.00 |
| 25.000 | kr.1.52296 | kr.38,074.00 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

