1N752A_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 47.708
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 15.392
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 44.292
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 13.077
Unit Price: kr.1.35000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.104
Unit Price: kr.3.21000
Datasheet

Upgrade


Microchip Technology
In Stock: 221
Unit Price: kr.13.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.21487
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.33105
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 89.865
Unit Price: kr.1.15000
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N752A_T50A

DigiKey Part Number
1N752A_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N752A_T50A
Description
DIODE ZENER 5.6V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5232BTRonsemi47.7081N5232BFSCT-NDkr.1.09000Direct
1N4734Aonsemi15.3921N4734AFS-NDkr.1.67000Similar
1N5232Bonsemi44.2921N5232B-NDkr.1.03000Similar
BZX79C5V6onsemi13.077BZX79C5V6-NDkr.1.35000Similar
1N752A TR PBFREECentral Semiconductor Corp2.1041514-1N752ATRPBFREECT-NDkr.3.21000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types