NZX5V6C,133 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 3.934
Unit Price: kr.1.28000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 99.990
Unit Price: kr.1.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 89.865
Unit Price: kr.1.15000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.812
Unit Price: kr.0.70510
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 2.712
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 24.366
Unit Price: kr.1.41000
Datasheet
Zener Diode 5.55 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX5V6C,133

DigiKey Part Number
1727-NZX5V6C,133CT-ND - Cut Tape (CT)
1727-NZX5V6C,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX5V6C,133
Description
DIODE ZENER 5.55V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.55 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX5V6A,133Nexperia USA Inc.3.9341727-6163-1-NDkr.1.28000Direct
NZX5V6B,133Nexperia USA Inc.99.9901727-NZX5V6B,133CT-NDkr.1.15000Direct
NZX5V6D,133Nexperia USA Inc.89.8651727-1916-1-NDkr.1.15000Direct
NZX5V6E,133Rochester Electronics, LLC2.8122156-NZX5V6E,133-NDkr.0.70510Direct
1N4734A-T50Ronsemi01N4734A-T50RTR-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.71200kr.7.12
100kr.0.43970kr.43.97
500kr.0.31934kr.159.67
1.000kr.0.28025kr.280.25
2.000kr.0.24720kr.494.40
5.000kr.0.21130kr.1,056.50
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.17502kr.1,750.20
20.000kr.0.15765kr.3,153.00
30.000kr.0.14879kr.4,463.70
50.000kr.0.13883kr.6,941.50
70.000kr.0.13292kr.9,304.40
100.000kr.0.13030kr.13,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750