Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N752A TR PBFREE

DigiKey Part Number
1514-1N752ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N752ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N752A TR PBFREE
Description
DIODE ZENER 5.6V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5232B TR PBFREECentral Semiconductor Corp2.5241514-1N5232BTRPBFREECT-NDkr.3.01000Parametric Equivalent
1N5232B-TAPVishay General Semiconductor - Diodes Division26.760112-1N5232B-TAPCT-NDkr.3.14000Similar
1N5232B-TRVishay General Semiconductor - Diodes Division52.3241N5232BVSCT-NDkr.3.14000Similar
1N5919BGonsemi22.8971N5919BGOS-NDkr.3.97000Similar
1N5919BRLGonsemi89.6791N5919BRLGOSCT-NDkr.3.78000Similar
In-Stock: 2.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
10kr.1.98100kr.19.81
100kr.1.25440kr.125.44
500kr.0.93868kr.469.34
1.000kr.0.83676kr.836.76
2.000kr.0.75087kr.1,501.74
5.000kr.0.65772kr.3,288.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60009kr.6,000.90
20.000kr.0.55161kr.11,032.20
30.000kr.0.52692kr.15,807.60
50.000kr.0.49917kr.24,958.50
70.000kr.0.48274kr.33,791.80
100.000kr.0.46677kr.46,677.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250