1N5940BRLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.089
Unit Price: kr.1.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.22.16331
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.44.22899
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.000
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32460
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.980
Unit Price: kr.1.01000
Datasheet
Zener Diode 43 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5940BRLG

DigiKey Part Number
1N5940BRLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5940BRLG
Description
DIODE ZENER 43V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5940BRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
53 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4755Aonsemi1.0891N4755A-NDkr.1.65000Similar
1N5940BMicrochip Technology01N5940B-NDkr.22.16331Similar
1N5940CGMicrochip Technology0150-1N5940CG-NDkr.44.22899Similar
BZV85-C43,113Nexperia USA Inc.4.0001727-BZV85-C43,113CT-NDkr.2.03000Similar
BZV85-C43,133Nexperia USA Inc.0BZV85-C43,133-NDkr.0.32460Similar
Obsolete
Marketplace Stock: 263 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

263In Stock
Ships from Rochester Electronics, LLC