Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZV85-C43,133 | |
|---|---|
DigiKey Part Number | BZV85-C43,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C43,133 |
Description | DIODE ZENER 43V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5367BRLG | onsemi | 1.958 | 1N5367BRLGOSCT-ND | kr.5.07000 | Similar |
| 1N5938BP/TR12 | Microchip Technology | 0 | 1N5938BP/TR12-ND | kr.10.33420 | Similar |
| 1N5938BP/TR8 | Microchip Technology | 0 | 1N5938BP/TR8-ND | kr.10.33420 | Similar |
| 1N5938BPE3/TR12 | Microchip Technology | 0 | 1N5938BPE3/TR12-ND | kr.5.19882 | Similar |
| 1N5938BPE3/TR8 | Microchip Technology | 0 | 1N5938BPE3/TR8-ND | kr.5.19880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32460 | kr.1,623.00 |
| 10.000 | kr.0.29296 | kr.2,929.60 |
| 15.000 | kr.0.27682 | kr.4,152.30 |
| 25.000 | kr.0.25867 | kr.6,466.75 |
| 35.000 | kr.0.24897 | kr.8,713.95 |
| Unit Price without VAT: | kr.0.32460 |
|---|---|
| Unit Price with VAT: | kr.0.40575 |




