
BZV85-C43,113 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C43,113TR-ND - Tape & Reel (TR) 1727-BZV85-C43,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C43,113 |
Description | DIODE ZENER 43V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C43,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5367BRLG | onsemi | 1.958 | 1N5367BRLGOSCT-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.77220 | kr.77.22 |
| 500 | kr.0.56958 | kr.284.79 |
| 1.000 | kr.0.50390 | kr.503.90 |
| 2.000 | kr.0.44846 | kr.896.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35056 | kr.1,752.80 |
| 10.000 | kr.0.31639 | kr.3,163.90 |
| 15.000 | kr.0.29896 | kr.4,484.40 |
| 25.000 | kr.0.27937 | kr.6,984.25 |
| 35.000 | kr.0.26776 | kr.9,371.60 |
| 50.000 | kr.0.25647 | kr.12,823.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

