1N5929BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 686
Unit Price: kr.4.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.15870

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.46130

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32.929
Unit Price: kr.0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 468
Unit Price: kr.0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.64201
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5929BG

DigiKey Part Number
1N5929BGOS-ND
Manufacturer
Manufacturer Product Number
1N5929BG
Description
DIODE ZENER 15V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.641 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.641In Stock
Ships from Rochester Electronics, LLC