1N5404 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.596
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 24.215
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: kr.4.24000
Datasheet

Direct


SMC Diode Solutions
In Stock: 1.406
Unit Price: kr.2.96000
Datasheet

Similar


Diotec Semiconductor
In Stock: 12.399
Unit Price: kr.2.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.397
Unit Price: kr.9.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.214
Unit Price: kr.2.31000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6.440
Unit Price: kr.1.93000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.259
Unit Price: kr.2.64000
Datasheet

Similar


Microchip Technology
In Stock: 3
Unit Price: kr.43.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.64.49290

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.50449
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.10387
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.425
Unit Price: kr.9.58000
Datasheet
Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5404

DigiKey Part Number
1N5404FSTR-ND - Tape & Reel (TR)
1N5404FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5404
Description
DIODE STANDARD 400V 3A DO201AD
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types