
1N5404G | |
|---|---|
DigiKey Part Number | 1655-1N5404GCT-ND - Cut Tape (CT) 1655-1N5404GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.12850 | kr.112.85 |
| 500 | kr.0.84398 | kr.421.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.72575 | kr.907.19 |
| 2.500 | kr.0.65244 | kr.1,631.10 |
| 3.750 | kr.0.61505 | kr.2,306.44 |
| 6.250 | kr.0.57301 | kr.3,581.31 |
| 8.750 | kr.0.54810 | kr.4,795.88 |
| 12.500 | kr.0.52388 | kr.6,548.50 |
| 31.250 | kr.0.47071 | kr.14,709.69 |
| 62.500 | kr.0.43785 | kr.27,365.62 |
| 125.000 | kr.0.42557 | kr.53,196.25 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

