Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



31GF4-E3/54 | |
|---|---|
DigiKey Part Number | 31GF4-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 31GF4-E3/54 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31GF4-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 31GF4-E3/73-ND | kr.3.06042 | Parametric Equivalent |
| 31GF4-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | 31GF4-M3/54-ND | kr.2.62348 | Parametric Equivalent |
| 31GF4-M3/73 | Vishay General Semiconductor - Diodes Division | 0 | 31GF4-M3/73-ND | kr.3.60765 | Parametric Equivalent |
| 1N5404-G | Comchip Technology | 232.989 | 641-1315-1-ND | kr.3.80000 | Similar |
| 1N5404G | onsemi | 10.495 | 1N5404GOS-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.3.04234 | kr.8,518.55 |
| Unit Price without VAT: | kr.3.04234 |
|---|---|
| Unit Price with VAT: | kr.3.80293 |








