Direct
Similar

1N4749A-T50R | |
|---|---|
DigiKey Part Number | 1N4749A-T50RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4749A-T50R |
Description | DIODE ZENER 24V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4749A-T50R Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4749ATR | onsemi | 4.812 | 1N4749AFSCT-ND | kr.4.58000 | MFR Recommended |
| 1N4749A | onsemi | 64.681 | 1N4749AFS-ND | kr.4.25000 | Similar |
| 1N4749A,133 | Nexperia USA Inc. | 0 | 1727-1951-3-ND | kr.0.83765 | Direct |
| 1N4749AGE3 | Microchip Technology | 0 | 150-1N4749AGE3-ND | kr.55.93509 | Similar |




