BU080Z-178-HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 343
Unit Price: kr.97.64000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: kr.97.64000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 10
Unit Price: kr.96.18000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.72.96320
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 51.896
Unit Price: kr.6.85000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.13.11962
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 560
Unit Price: kr.8.18000
Datasheet
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU080Z-178-HT

DigiKey Part Number
ED2202-ND
Manufacturer
Manufacturer Product Number
BU080Z-178-HT
Description
CONN IC DIP SOCKET 8POS GOLD
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BU080Z-178-HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Copper
Contact Finish Thickness - Post
Flash
Contact Material - Post
Brass
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
7mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes