
114-43-308-41-117000 | |
|---|---|
DigiKey Part Number | 114-43-308-41-117000-ND |
Manufacturer | |
Manufacturer Product Number | 114-43-308-41-117000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.18000 | kr.96.18 |
| 10 | kr.81.74200 | kr.817.42 |
| 25 | kr.76.62000 | kr.1,915.50 |
| 50 | kr.72.96320 | kr.3,648.16 |
| 100 | kr.69.48200 | kr.6,948.20 |
| 250 | kr.65.13464 | kr.16,283.66 |
| 500 | kr.62.02892 | kr.31,014.46 |
| 1.000 | kr.59.07244 | kr.59,072.44 |
| Unit Price without VAT: | kr.96.18000 |
|---|---|
| Unit Price with VAT: | kr.120.22500 |

