
110-93-308-41-105000 | |
|---|---|
DigiKey Part Number | 11093-30841105000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-308-41-105000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 110-93-308-41-105000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.64000 | kr.97.64 |
| 10 | kr.82.97200 | kr.829.72 |
| 25 | kr.77.77400 | kr.1,944.35 |
| 50 | kr.74.06140 | kr.3,703.07 |
| Unit Price without VAT: | kr.97.64000 |
|---|---|
| Unit Price with VAT: | kr.122.05000 |




