P6SMB62CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.293
Unit Price: kr.3.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.913
Unit Price: kr.2.51000
Datasheet

Direct


Bourns Inc.
In Stock: 91.141
Unit Price: kr.3.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.63657
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.22710
Datasheet
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62CAT3G

DigiKey Part Number
P6SMB62CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB62CAT3G
Description
TVS DIODE 53VWM 85VC SMB
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
170pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes