Upgrade

TVP06B620CA-G | |
|---|---|
DigiKey Part Number | TVP06B620CA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B620CA-G |
Description | TVS DIODE DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B620CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22710 | kr.3,681.30 |
| 6.000 | kr.1.12588 | kr.6,755.28 |
| 9.000 | kr.1.07431 | kr.9,668.79 |
| 15.000 | kr.1.01636 | kr.15,245.40 |
| 21.000 | kr.0.98205 | kr.20,623.05 |
| 30.000 | kr.0.95204 | kr.28,561.20 |
| Unit Price without VAT: | kr.1.22710 |
|---|---|
| Unit Price with VAT: | kr.1.53388 |



