
P6SMB62CA | |
|---|---|
DigiKey Part Number | P6SMB62CALFTR-ND - Tape & Reel (TR) P6SMB62CALFCT-ND - Cut Tape (CT) P6SMB62CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB62CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40680 | kr.140.68 |
| 500 | kr.1.05764 | kr.528.82 |
| 1.000 | kr.0.94479 | kr.944.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66764 | kr.2,002.92 |
| 6.000 | kr.0.60731 | kr.3,643.86 |
| 9.000 | kr.0.57655 | kr.5,188.95 |
| 15.000 | kr.0.54198 | kr.8,129.70 |
| 21.000 | kr.0.52151 | kr.10,951.71 |
| 30.000 | kr.0.51592 | kr.15,477.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


