Similar
Similar
Similar
Similar
Similar
Similar



NCP1117DT25RKG | |
|---|---|
DigiKey Part Number | NCP1117DT25RKGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1117DT25RKG |
Description | IC REG LINEAR 2.5V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT25RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 68dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117DTARKG | onsemi | 17.528 | NCP1117DTARKGOSCT-ND | kr.3.36000 | Similar |
| LD1117DT25CTR | STMicroelectronics | 1.825 | 497-1233-1-ND | kr.3.36000 | Similar |
| LD1117DT25TR | STMicroelectronics | 10.885 | 497-7307-1-ND | kr.4.37000 | Similar |
| LM1117DT-2.5/NOPB | Texas Instruments | 782 | 296-50612-ND | kr.11.22000 | Similar |
| LM1117DTX-2.5/NOPB | Texas Instruments | 5.909 | LM1117DTX-2.5/NOPBCT-ND | kr.9.70000 | Similar |





