Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117DT25TR

DigiKey Part Number
497-7307-2-ND - Tape & Reel (TR)
497-7307-1-ND - Cut Tape (CT)
497-7307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117DT25TR
Description
IC REG LINEAR 2.5V 800MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1117DT25TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.07400kr.30.74
25kr.2.75720kr.68.93
100kr.2.41000kr.241.00
250kr.2.24484kr.561.21
500kr.2.14492kr.1,072.46
1.000kr.2.06287kr.2,062.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97617kr.4,940.43
5.000kr.1.92391kr.9,619.55
7.500kr.1.89774kr.14,233.05
12.500kr.1.86875kr.23,359.38
17.500kr.1.85181kr.32,406.67
25.000kr.1.83551kr.45,887.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750