Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117DTX-2.5/NOPB

DigiKey Part Number
LM1117DTX-2.5/NOPBTR-ND - Tape & Reel (TR)
LM1117DTX-2.5/NOPBCT-ND - Cut Tape (CT)
LM1117DTX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117DTX-2.5/NOPB
Description
IC REG LINEAR 2.5V 800MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117DTX-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.7.07500kr.70.75
25kr.6.41600kr.160.40
100kr.5.69650kr.569.65
250kr.5.35300kr.1,338.25
500kr.5.14580kr.2,572.90
1.000kr.5.09261kr.5,092.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.79525kr.11,988.12
5.000kr.4.68673kr.23,433.65
7.500kr.4.63241kr.34,743.08
12.500kr.4.57220kr.57,152.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500