1SMB12AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 30.911
Unit Price: kr.1.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 53.302
Unit Price: kr.2.06000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.070
Unit Price: kr.2.25000
Datasheet

Similar


Panjit International Inc.
In Stock: 268
Unit Price: kr.2.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.619
Unit Price: kr.2.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.193
Unit Price: kr.1.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.31482
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB12AT3G

DigiKey Part Number
1SMB12AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB12AT3G
Description
TVS DIODE 12VWM 19.9VC SMB
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1245pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes